You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4CH Mono Compact Line Mixer -
LM41
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- LM41
- Order Code:
- DP35488
- Also Known As:
- 170.204UK, GTIN UPC EAN: 5015972185377
Product Range Selector (QTX Line Audio Mixers)
See all from this product rangeProduct Overview
- 4 Channel mono mini audio mixer
- Designed for use with mono jack line level inputs & instruments
- Can be used to expand an existing mixer inputs
- Separate level controls for each input channel
- Master output level control
- Inputs: 4x Mono 6.35mm Jack
- Output: Mono 6.35mm Jack
- On/off power switch
- Battery: 9V PP3 (included)
- Power supply: 12V DC, 200mA (adaptor not included)
- Dimensions (HxWxD): 64x150x108mm
- Weight: 533g
Applications
Audio, Music, Hobby & Education
Contents
Mini Line/instrument mixer, 9V PP3 battery.
Product Information
- :
- QTX Line Audio Mixers
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.954 (€23.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.