You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

14CH DMX SpotWash Moving Head LED Projector, 100W - 

MHS-100G

MHS-100G - 14CH DMX SpotWash Moving Head LED Projector, 100W
MHS-100G - 14CH DMX SpotWash Moving Head LED Projector, 100W
MHS-100G - 14CH DMX SpotWash Moving Head LED Projector, 100W
MHS-100G - 14CH DMX SpotWash Moving Head LED Projector, 100W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
MHS-100G
Order Code:
DP37389
Also Known As:
150.457UK, GTIN UPC EAN: 5015972224793
Technical Datasheet:
MHS-100G   Datasheet
See all Technical Docs

Product Range Selector (Moving Head LED Projectors)

See all from this product range

Product Overview

The MHS-100G SpotWash is a vibrant, colourful and sparse moving head LED projector that emits a wide variety of colours, making this portable, truss mounted system a perfect addition to live events. Combine a variety of colours and patterns together and run them on auto or sound-to-light settings, with a controllable pan and tilt. A 14 channel DMX light effect system the offers colour washes, spots and GOBO's.
  • Compact colour wash moving head LED projector
  • Combined with 1x 30W white LED and 6x 8W RGBW LED for diverse and sparse colour arrays
  • Auto, DMX, sound-synced and master/slave controls
  • 14 Channel DMX light effects
  • Portable mounting truss for easy setup in any environment
  • Controllable pan (540°) and tilt (270°) range
  • 100W Power consumption
  • Power supply (IEC): 110-240V AC

Applications

Audio, Music, Live Events, Lighting

Product Information


:
Moving Head LED Projectors

:
IEC 60309

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

150.457UK, GTIN UPC EAN: 5015972224793

1 In stock Need more?

???PF_PDP_RSP_SUP???

€140.40 ( €172.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €140.40 (€172.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --