You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-11CH DMX 360° Orbital Moving Head LED Projector, 150W -
MHS-150UV
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- MHS-150UV
- Order Code:
- DP37391
- Also Known As:
- 150.465UK, GTIN UPC EAN: 5015972225523
- Technical Datasheet:
- MHS-150UV Datasheet
Product Range Selector (Moving Head LED Projectors)
See all from this product rangeProduct Overview
- Compact Orbital U/V moving head LED projector that rotates on a 360° axis
- Combined with 12x 10W RGBW LED's and 6x U/V LED's for diverse and sparse colour arrays
- Auto, DMX, sound-synced and master/slave controls
- 6-11 Channel DMX light effects
- Portable mounting truss for easy setup in any environment
- Controllable pan (540°) and tilt (360°) range
- Power consumption: 150W
- Power supply (IEC): 110-240V AC
Applications
Audio, Music, Live Events
Contents
MHS-150UV Unit, Mounting Bracket, IEC Power Lead, User Manual
Product Information
- :
- Moving Head LED Projectors
- :
- IEC 60309
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €197.3377 (€242.73) | ( ) |
2+ | €184.45 (€226.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.