You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18/32CH DMX 3D Kaleidoscope LED Moving Head Projector, 40W -
MHS-40K:
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- MHS-40K:
- Order Code:
- DP37392
- Also Known As:
- 150.469UK, GTIN UPC EAN: 5015972224809
- Technical Datasheet:
- MHS-40K: Datasheet
Product Range Selector (Moving Head LED Projectors)
See all from this product rangeProduct Overview
- Compact 3D kaleidoscope colour patterns, washes and strobe effect with moving head
- 1x Powerful 30W white LED with RGBW colour wheel for diverse and sparse colour arrays
- Auto, DMX, sound-synced and master/slave controls
- 18 or 32 Channel DMX light effects
- Portable mounting truss for easy setup in any environment
- Controllable pan (540°) and tilt (270°) range
- Power consumption: 40W
- Power supply (IEC): 110-240V AC
Applications
Audio, Music, Live Events, Lighting, LED Lighting
Contents
MHS-40K Unit, Mounting Bracket, IEC Power Lead, User Manual
Product Information
- :
- Moving Head LED Projectors
- :
- IEC 60309
Technical Documents (1)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €80.50 (€99.02) | ( ) |
2+ | €74.75 (€91.94) | ( ) |
4+ | €69.00 (€84.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.