You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15CH DMX Moving Head LED Projector with Laser, 90W - 

MHS-90L

MHS-90L - 15CH DMX Moving Head LED Projector with Laser, 90W
MHS-90L - 15CH DMX Moving Head LED Projector with Laser, 90W
MHS-90L - 15CH DMX Moving Head LED Projector with Laser, 90W
MHS-90L - 15CH DMX Moving Head LED Projector with Laser, 90W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
MHS-90L
Order Code:
DP37390
Product Range
Moving Head LED Projectors
Also Known As:
150.458UK, GTIN UPC EAN: 5015972224786
Technical Datasheet:
MHS-90L   Datasheet
See all Technical Docs

Product Range Selector (Moving Head LED Projectors)

See all from this product range

Product Overview

The MHS-90L is a vibrant, colourful and sparse moving head LED projector that emits a wide variety of intricate patterns, colours and has an integrated laser beam, making this portable, truss mounted system a perfect addition to live events. Combine a variety of colours and patterns together and run them on auto or sound-to-light settings, with a controllable pan and tilt. A 15 channel DMX light effect system the offers colour washes, spots and GOBO's.
  • Compact 3D colour pattern moving head LED projector with laser
  • Combined with 1x 30mW laser and 6x 10W RGBW LED's for diverse and sparse colour arrays
  • Auto, DMX, sound-synced and master/slave controls
  • 15 Channel DMX light effects
  • Portable mounting truss for easy setup in any environment
  • Controllable pan (540°) and tilt (270°) range
  • 90W Power consumption
  • Power supply (IEC): 110-240V AC

Applications

Audio, Music, Live Events

Product Information


:
Moving Head LED Projectors

:
IEC 60309

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

150.458UK, GTIN UPC EAN: 5015972224786

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€134.55 ( €165.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €134.55 (€165.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --