You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slip Covers for PAL Portable PA Units -
PAL8COVER
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- PAL8COVER
- Order Code:
- DP37830
- Also Known As:
- 127.040UK, GTIN UPC EAN: 5015972207673
Product Range Selector (QTX - PAL Covers)
See all from this product rangeProduct Overview
- Tailored to fit PAL series portable PA units
- Access holes for carry handles
- Dimensions (fully extended): 380mm x 280mm x 220mm
- Dimensions (collapsed): 280mm x 150mm x 20mm
Product Information
- :
- Slip On Cover
- :
- PAL Portable PA Units
- :
- QTX - PAL Covers
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.7509 (€8.30) | ( ) |
2+ | €5.2182 (€6.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.