You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White LED PAR Can Lighting Unit -
PAR100W
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- PAR100W
- Order Code:
- DP37400
- Also Known As:
- 154.029UK, GTIN UPC EAN: 5015972225936
- Technical Datasheet:
- PAR100W Datasheet
Product Overview
- LED PAR Can system
- 18 Powerful 1W white LEDs
- White background wash or spot illumination
- Run automatically, synced to sound or via DMX
- Option to link with more lighting units and control by 7 channel DMX
- Automatic jump, scroll and strobe light functions
- Dual mounting fixed bracket for hanging or free standing
- Beam angle: 25°
- Projection distance: 10m
- Supplied with IR remote control
- Power consumption: 30W
- Power supply (IEC): 100-240V AC
Applications
Audio, Music, Live Events, Lighting, LED Lighting
Product Information
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.6011 (€57.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.