You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PAR-180 High Power LED PAR Light -
PAR180
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- PAR180
- Order Code:
- DP36158
- Also Known As:
- 154.038UK, GTIN UPC EAN: 5015972204924
- Technical Datasheet:
- PAR180 Datasheet
Product Overview
- 6x 30W RGB Chip-on-Board LEDs
- DMX, auto, sound-activated & wireless IR control
- Global master dimmer function for all internal programmes
- DMX512 Compatible
- 60° Beam angle, 15m projection distance
- Dual mounting bracket for hanging or free-standing
- Supplied with IR remote control
- Power supply: 110-240V AC, 50/60Hz (IEC)
- 200W Max. power consumption
- Dimensions (HxDia.): 100x250mm
Product Information
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €75.7045 (€93.12) | ( ) |
2+ | €69.1725 (€85.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.