You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Power RGBWA PAR Can with U/V -
PAR186
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- PAR186
- Order Code:
- DP37544
- Also Known As:
- 154.042UK, GTIN UPC EAN: 5015972226605
Product Overview
- Powered by 12x 15W 6-in-1 RGBWA-UV LEDs
- Internal auto, sound-activated and static programs
- 6 or 10 channel DMX-512 compatible
- Ideal solution for parties and events where background colour wash or U/V illumination is required
- Supplied with lightweight dual mounting bracket for hanging or free-standing
- Power consumption: 180W
- Beam angle: 25°
- Dimensions: 235x235x95mm
- Weight: 1.25kg
Product Information
Technical Documents (1)
Also Known As
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €79.9595 (€98.35) | ( ) |
2+ | €74.037 (€91.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.