You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual LED Portable Bluetooth Speaker -
PARTYPOD
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- PARTYPOD
- Order Code:
- DP37388
- Product Range
- Portable Bluetooth Speakers
- Also Known As:
- 100.619UK, GTIN UPC EAN: 5015972224557
- Technical Datasheet:
- PARTYPOD Datasheet
Product Range Selector (Portable Bluetooth Speakers)
See all from this product rangeProduct Overview
- 2x 2" Deep bass drivers
- Dual LED speaker halo ring (RGB)
- Bluetooth 5.0 enabled with TWS function, USB and Micro SD for MP3 playback
- Integrated FM antenna for radio
- Built-in microphone for hands-free phone calls
- Frequency range: 20Hz-16kHz, for deep bass and crisp treble
- Rechargeable lithium-ion battery with up to 6 hours of playtime
- IPX4 rating for water and slash resistance, making this speaker suitable for outdoor use and in close proximity with water
- Carry strap for hanging
- Power input: 5V DC
Applications
Audio, Music, Portable Devices, Hobby & Education
Product Information
- :
- -
- :
- 20Hz
- :
- 16kHz
- :
- 240mm
- :
- 94mm
- :
- 94mm
- :
- Portable Bluetooth Speakers
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.7381 (€36.58) | ( ) |
2+ | €24.7758 (€30.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.