You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Par Bar System - 12x1W RGBW (each Par) -
PB-1214
Product Overview
- Red, green, blue and white colour mixing Par Bar system
- Quick and simple fold away design allows for easy transportation
- Can be controlled from the rear panel, IR handheld remote or DMX
- Light source: Each Par has 12x1W LEDs (3 red, 3 green, 3 blue, 3 white)
- Beam angle: 30°
- Operating modes: Auto, Sound-to-light, Master/slave and DMX
- DMX channels: 8
- 12 Pre-programmed auto modes
- Built-in static or automated programs
- 4 Button menu system with LED display
- IR remote control
- Adjustable height tripod stand: 0.9-1.8m
- 3Pin XLR DMX in/out
- Power supply: 220-240V AC, 50/60Hz (IEC)
- Power consumption: 60W
- PAR Bar Dimensions (WxHxD): 750x200x110mm
- PAR Bar Weight: 5.5kg
Contents
PAR bar, Tripod stand, Remote control, Power lead, transport case
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €124.70 (€153.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.