You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stereo Power Amplifier, 2x 120W RMS - 2U - 

Q480

Q480 - Stereo Power Amplifier, 2x 120W RMS - 2U
Q480 - Stereo Power Amplifier, 2x 120W RMS - 2U
Q480 - Stereo Power Amplifier, 2x 120W RMS - 2U
Q480 - Stereo Power Amplifier, 2x 120W RMS - 2U
Q480 - Stereo Power Amplifier, 2x 120W RMS - 2U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
Q480
Order Code:
DP35018
Product Range
QTX Q-Series Amplifiers
Also Known As:
172.052UK, GTIN UPC EAN: 5015972175880

Product Range Selector (QTX Q-Series Amplifiers)

See all from this product range

Product Overview

Stereo workhorse power amplifiers with multiple input and output connection options, designed to offer accurate and reliable service for mobile and installed systems and are ideal for venues, DJs and performers.
  • Stereo power amplifier
  • Output power @ 4 Ohms (RMS): 2x 120W
  • Output power @ 4 Ohms (Max): 2x 240W
  • Output power @ 8 Ohms (RMS): 2x 80W
  • Frequency response: 20Hz-20kHz
  • Input sensitivity: 775mV, 10k Ohms
  • S/N Ratio: 98dB
  • THD: 0.5%
  • Input connectors: 6.35mm jack, RCA (L+R)
  • Output connectors: 6.35mm jack, SPK, 4mm binding posts (L+R)
  • Fan cooled
  • 2U 19" rack-mountable chassis
  • Power supply: 230V AC, 50Hz (IEC)
  • Dimensions (WxHxD): 482x88x300mm
  • Weight: 6.45kg

Product Information


:
QTX Q-Series Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

172.052UK, GTIN UPC EAN: 5015972175880

7 In stock Need more?

???PF_PDP_RSP_SUP???

€115.0461 ( €141.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €115.0461 (€141.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --