You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2000W LED Fog Machine, 5.5L -
QTFX-2000 LED
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QTFX-2000 LED
- Order Code:
- DP37403
- Also Known As:
- 160.478UK, GTIN UPC EAN: 5015972224632
- Technical Datasheet:
- QTFX-2000 LED Datasheet
Product Range Selector (LED Fog Machines)
See all from this product rangeProduct Overview
- Powerful 2000W LED fog machine
- 72,000 Cu.ft (1133m³) per minute of fog output
- Large capacity 5.5L removable fluid tank
- Fluid protection switch if left running while tank is empty
- 6x 3W LEDs that illuminate the fog in a variety of colours
- Wireless RF remote or 7 channel DMX control
- 5-6 minute warm up time
- Power supply (IEC): 240V AC
Applications
Live Events
Contents
QTFX-2000 LED Fog Machine, RF Remote, IEC Power Lead, Mounting Brackets and Thumbscrews, User Manual
Product Information
- :
- LED Fog Machines
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €252.5211 (€310.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.