You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Passive PA Speaker Cabinet, 360W -
QUEST-10
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QUEST-10
- Order Code:
- LS06184
- Also Known As:
- 178.511UK, GTIN UPC EAN: 5015972230824
Product Range Selector (QTX - Quest Series - Passive Cabinet Speakers)
See all from this product rangeProduct Overview
- Ideal satellite cabinets for QUEST active speakers
- Fitted with rear wheels for easy portability
- 35mm pole mount socket for stand mounting
- Twist-lock SPK sockets
- Woofer: 250mmØ (10")
- Tweeter: 25mmØ (1.00") Ti Compression driver
- Power handling (rms): 200W
- Power handling (max.): 400W
- Sensitivity: 94dB
- Frequency response: 55Hz - 19kHz
- Dimensions: 460x305x280mm
- Weight: 5.8kg
Product Information
- :
- 55Hz
- :
- 19kHz
- :
- 460mm
- :
- 280mm
- :
- 305mm
- :
- QTX - Quest Series - Passive Cabinet Speakers
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.0009 (€107.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.