You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200W Passive Speaker Cabinet 8 Ohm - 178.222UK - 

QX12

QX12 - 200W Passive Speaker Cabinet 8 Ohm  -  178.222UK
QX12 - 200W Passive Speaker Cabinet 8 Ohm  -  178.222UK
QX12 - 200W Passive Speaker Cabinet 8 Ohm  -  178.222UK
QX12 - 200W Passive Speaker Cabinet 8 Ohm  -  178.222UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
QX12
Order Code:
LS05635
Product Range
QTX Passive Speakers
Also Known As:
178.222UK, GTIN UPC EAN: 5015972218099

Product Range Selector (QTX Passive Speakers)

See all from this product range

Product Overview

QX Series passive speakers are compact, durable speaker cabinets designed for multi-purpose sound reinforcement. The sturdy moulded enclosures feature flying points for mounting from suspension wires and a 35mm socket for pole mounting. Deep porting and efficient drivers enable these cabinets to accurately reproduce a balanced and evenly dispersed sound output.
  • Two-way passive PA speaker with 12" woofer and titanium compression driver
  • Output power: 200W rms
  • Impedance: 8Ω
  • SPL: 98dB @1W/1m
  • Input connector: 2x NL4 speakon
  • Dispersion (HxV): 90° x 60°
  • Frequency response: 48Hz to 20kHz
  • Pole mounting: 35mm integral top-hat
  • Dimensions (HxWxD): 565x345x325mm
  • Weight: 9.8kg

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Installations, Public, Music

Product Information


:
48Hz

:
20kHz

:
565mm

:
345mm

:
325mm

:
QTX Passive Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

178.222UK, GTIN UPC EAN: 5015972218099

3 In stock Need more?

???PF_PDP_RSP_SUP???

€131.10 ( €161.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €131.10 (€161.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €125.40 (€154.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --