You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W 12” Portable PA with UHF Mics, USB/SD/FM & Bluetooth -
QX12PA-PLUS
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QX12PA-PLUS
- Order Code:
- LS05054
- Product Range
- QTX QX+ Active Speaker Series
- Also Known As:
- 178.854UK, GTIN UPC EAN: 5015972186527
Product Range Selector (QTX QX+ Active Speaker Series)
See all from this product rangeProduct Overview
- 12” LF driver & 1” titanium tweeter
- Amplifier output power: 50W+50W rms
- Media player with USB/SD/FM and record function
- Dual UHF wireless handheld microphones included (863.8+864.8MHz)
- Bluetooth wireless connectivity (V2.1)
- Inputs: 6.35mm Mic1/guitar, 6.35mm Mic2, RCA & 3.5mm Aux line jack
- Echo effect & VCV for microphones
- Supplied with remote control for media player
- Integral 35mm pole mount
- Telescopic trolley handle
- Mains/rechargeable operation
- Internal rechargeable battery (up to 8 hours playback)
- Power supply: 220-240V AC (IEC) or external 12V DC
- Dimensions (HxWxD): 565x325x345mm
- Weight: 12.8kg
Applications
Audio, Consumer Electronics, Domestic, Hobby & Education, Education, Live Events, Portable Devices, Public
Contents
Portable PA unit, 2 UHF handheld microphones, Remote control, IEC mains lead(s).
Warnings
Product Information
- :
- QTX QX+ Active Speaker Series
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €247.6422 (€304.60) | ( ) |
2+ | €239.8383 (€295.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.