You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15 Inch Active PA Speaker - 250W RMS -
QX15A
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QX15A
- Order Code:
- LS04967
- Product Range
- QTX QX Active Speaker Series
- Also Known As:
- 178.758UK, GTIN UPC EAN: 5015972148389
Product Range Selector (QTX QX Active Speaker Series)
See all from this product rangeProduct Overview
- 15” Active PA Speaker
- Built-in amplifier with mixer section
- Lightweight ported cabinet
- Titanium compression driver
- Mic (Combo) / line (RCA) inputs with volume controls
- Tone controls
- 35mm Top hat pole mount
- Power (RMS/Max): 250W/500W
- LF driver: 380mm (15")
- HF driver: 50mm (2") Ti compression driver
- Impedance: 4 Ohms
- Frequency response: 40Hz - 20kHz
- Crossover frequency: 3kHz
- Dispersion angle (HxV): 90°x60°
- SPL @ 1W/1m: 103dB
- Max. SPL: 129dB
- SNR: 87dB
- THD: 0.1%
- Power supply: 230V AC, 50Hz
- Dimensions: 420x675x370mm
- Weight: 17.8kg
Product Information
- :
- 230V
- :
- 40Hz
- :
- 20kHz
- :
- 675mm
- :
- 420mm
- :
- 370mm
- :
- QTX QX Active Speaker Series
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €221.13 (€271.99) | ( ) |
2+ | €209.43 (€257.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.