You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Inch Active PA Speaker with Bluetooth, 100W RMS - 178.752UK - 

QX8BT

QX8BT - 8 Inch Active PA Speaker with Bluetooth, 100W RMS  -  178.752UK
QX8BT - 8 Inch Active PA Speaker with Bluetooth, 100W RMS  -  178.752UK
QX8BT - 8 Inch Active PA Speaker with Bluetooth, 100W RMS  -  178.752UK
QX8BT - 8 Inch Active PA Speaker with Bluetooth, 100W RMS  -  178.752UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
QX8BT
Order Code:
LS04964
Product Range
QTX QX Active Speaker Series
Also Known As:
178.752UK, GTIN UPC EAN: 5015972159439

Product Range Selector (QTX QX Active Speaker Series)

See all from this product range

Product Overview

Active 8” PA speaker unit in a contemporary styled moulded cabinet with integral carry handle and a constant directivity horn. The built-in mixer section includes mic, line and Bluetooth connection. A powerful built-in amplifier completes the feature set of this flexible and very capable cabinet.
  • 8” Active PA Speaker
  • Bluetooth connectivity (v2.1)
  • High output built-in amplifier
  • Individual microphone and line input sections
  • Titanium compression driver
  • 35mm Top hat pole mount
  • Power (RMS/Max): 100W/200W
  • LF driver: 200mm (8")
  • HF driver: 25mm (1") Ti compression driver
  • Impedance: 4 Ohms
  • Frequency response: 55Hz - 20kHz
  • Crossover frequency: 4kHz
  • Dispersion angle (HxV): 90°x60°
  • SPL @ 1W/1m: 94dB
  • Max. SPL: 117dB
  • SNR: 87dB
  • THD: 0.1%
  • Power supply: 230V AC, 50Hz
  • Dimensions: 290x400x225mm
  • Weight: 6.8kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
230V

:
55Hz

:
20kHz

:
400mm

:
290mm

:
225mm

:
QTX QX Active Speaker Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

178.752UK, GTIN UPC EAN: 5015972159439

2 In stock Need more?

???PF_PDP_RSP_SUP???

€107.272 ( €131.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €107.272 (€131.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --