You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Woofer with Aramid Fibre Cone -
QXW8
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QXW8
- Order Code:
- LS06349
- Also Known As:
- 902.426UK, GTIN UPC EAN: 5015972053331
Product Range Selector (QTX - High Power Woofers with Aramid Fibre Cone)
See all from this product rangeProduct Overview
- Aramid fibre cone
- Rubber surround
- Vented magnet
- 4 Layer voice coil
- Black metal chassis
- Spade terminals
- Impedance: 8 Ohm
- Maximum power: 500W
- Power RMS: 250W
- Overall depth: 95mm
- Magnet diameter: 140mm
- Mounting centres: 194mm
- Diameter: 200mm (8.5")
- Frequency response: 27Hz to 6kHz
- Magnet weight: 1.1kg (40oz)
- SPL @ 1W/1m: 85.5dB
- Weight: 2.76kg
Product Information
- :
- Woofer
- :
- 200mm
- :
- 8ohm
- :
- -
- :
- -
- :
- 85.5dB
- :
- Round
- :
- 8"
- :
- 27Hz
- :
- 6kHz
- :
- QTX - High Power Woofers with Aramid Fibre Cone
- :
- Panel Mount
- :
- 500W
- :
- 95mm
- :
- 3.74"
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.2645 (€45.84) | ( ) |
2+ | €28.7469 (€35.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.