You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shotgun Condenser Microphone, Long -
SG350
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- SG350
- Order Code:
- MP35333
- Also Known As:
- 173.639UK, GTIN UPC EAN: 5015972121771
Product Overview
- Switchable polar pattern
- Integrated battery compartment
- Microphone holder with hot-shoe camera mount
- XLR to 3.5mm mono jack connecting lead
- XLR to XLR connecting lead
- Foam windshield
- Polar pattern: Cardioid, Hypercardioid (switchable)
- Frequency response: 50Hz-18kHz
- Output impedance: 230 Ohms
- Connector: XLR-M
- Power supply: 1.5V DC (AA battery)
- Dimensions (LxDia): 350x22mm
- Weight: 160g
Product Information
- :
- Cardioid
- :
- 230ohm
- :
- 50Hz
- :
- 18kHz
- :
- -
- :
- 3 Way XLR
- :
- -
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.3945 (€30.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.