You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
160.492UK - Compact 400W LED Fog Machine with RGB Magic Ball Effect -
SPHEROSMOKE-400
Product Overview
- Compact, portable unit comprising standard fog machine and 2 jaw-dropping light effects
- 400W fog vaporizer with around 2500cu.ft/min output
- Nine 1W LEDs and a 1W magic ball add a bright colourful light show to the smoke effect
- Control using sound to light or with the included RF remote
- Power supply: 220V to 240V AC, 50/60Hz (IEC)
- Fuse rating: F5A
- Power: 400W
- Warm up time: 3 to 5 minutes
- Remote control frequency: 433MHz
- Fog output (approx.): 2500cu.ft/min
- Fluid capacity: 0.3 litres
- LED Power: 1W LED x 9pcs + 1W RGB magic ball
- Remote Battery: 23A 12V (not supplied)
- Supplied with UK and EU IEC leads and mounting bracket
- Dimensions: 290x250x155mm
- Weight: 3kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.275 (€82.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.