You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
800W LED Snow Foam Machine, 1.2L -
SW-3LED
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- SW-3LED
- Order Code:
- DP37406
- Also Known As:
- 160.566UK, GTIN UPC EAN: 5015972224618
- Technical Datasheet:
- SW-3LED Datasheet
Product Range Selector (LED Foam Machines)
See all from this product rangeProduct Overview
- 800W LED Snow machine
- Blizzard effect covering 8m³ per minute
- 1.2L Capacity removable fluid tank
- 6x 1W RGB LED's that illuminate the fog in a variety of colours
- Operated via wired or RF remote
- Heavy duty fan for converting fluid into foam
- Utilises water-based fluid
- Adjustable mounting brackets with thumbscrews
- Power supply (IEC): 220-240V AC
Applications
Live Events
Contents
LED Foam Machine, Wired and RF Remote (Battery not supplied), IEC Power Lead, EU Power Lead, Mounting Bracket and Screws, User Manual
Product Information
- :
- LED Foam Machines
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €91.034 (€111.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.