You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1500W Digital Snow Machine - 

SW-D2

New
SW-D2 - 1500W Digital Snow Machine
SW-D2 - 1500W Digital Snow Machine
SW-D2 - 1500W Digital Snow Machine
SW-D2 - 1500W Digital Snow Machine
SW-D2 - 1500W Digital Snow Machine

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
SW-D2
Order Code:
DP38554
Product Range
-
Also Known As:
GTIN UPC EAN: 5015972235393

Product Overview

High output digital snow machine for large venues and seasonal events. Utilises a heavy duty fan to convert snow fluid into a blizzard of foam particles, giving the impression of snowfall. Control using the digital panel on the rear of the unit, by the included wireless remote or single channel DMX if required. Purpose built for professional stage shows, themed installations and corporate events.
  • Precise operation via the digital controls on the unit
  • 433Mhz keyfob-style RF wireless remote
  • DMX 512 compatible
  • Removable 5 litre fluid tank
  • DMX 512 compatible
  • Power supply: 220V - 240Vac, 50/60Hz (IEC)
  • Fuse: F8A
  • Power: 1500W
  • Maximum Height: 4m (approx.)
  • Maximum Distance: 5m (approx.)
  • Area coverage: 10㎡ approx. (floor indoors, nozzle at 45°); 20㎡ approx. (@ 5m indoors, nozzle at 45°); 30㎡ approx. (@ 10m indoors, nozzle at 45°)
  • DMX channels: 1 channel (fan on/off & output 1 - 100%)
  • Fluid capacity: 5 Litres
  • Remote control: 433Mhz
  • Dimensions: 250mm x 390mm x 490mm
  • Weight: 8.5kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5015972235393

2 In stock Need more?

???PF_PDP_RSP_SUP???

€149.9945 ( €184.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €149.9945 (€184.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --