You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
U-MIC Wireless Set - USB Powered Handheld UHF Microphone, 864.8MHz -
U-MIC-864.8
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- U-MIC-864.8
- Order Code:
- MP35866
- Also Known As:
- 171.807UK, GTIN UPC EAN: 5015972208939
Product Overview
- 3.5mm to 6.3mm jack lead included
- Plug-through USB connection for flash drive inputs
- Power supply: USB 5V, 1A (receiver), 2 x AA batteries (transmitter)
- Frequency response: 50Hz - 15kHz
- Carrier Frequency: 864.8MHz
- Capsule: Dynamic cardioid
- Output connection: 3.5mm mono jack
- Wireless range: Up to 50m
- Transmitter dimensions: 240x 50mm
- Transmitter weight: 178g (no battery)
- Reciever dimensions: 80x23x13mm
- Reciever weight: 17g
Product Information
- :
- Cardioid
- :
- 864.8MHz
- :
- 50Hz
- :
- 15kHz
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.6001 (€21.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.