You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UV Black Mini Tube Light, T5, 135mm, 4W - 

UV135

UV135 - UV Black Mini Tube Light, T5, 135mm, 4W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
UV135
Order Code:
DP37828
Also Known As:
106.038UK, GTIN UPC EAN: 5015972018347

Product Range Selector (QTX - UV Black Light Fluorescent T5 Mini Tube Lights)

See all from this product range

Product Overview

The 106.038UK from QTX is 4W UV black mini tube light.
  • High quality replacement tubes for bank note checkers, pest-repellent lamps, etc.
  • Ultraviolet wavelength: 365µm
  • Ultraviolet output: 80µW/cm²

Product Information


:
4W

:
-

:
240V

:
135mm

:
16mm

:
T5

:
QTX - UV Black Light Fluorescent T5 Mini Tube Lights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

106.038UK, GTIN UPC EAN: 5015972018347

29 In stock Need more?

???PF_PDP_RSP_SUP???

€1.4274 ( €1.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.4274 (€1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €1.0998 (€1.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --