You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Microphone System VHF -
VH45B
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- VH45B
- Order Code:
- MP35550
- Also Known As:
- 171.801UK, GTIN UPC EAN: 5015972089682
Product Range Selector (QTX Wireless Systems)
See all from this product rangeProduct Overview
- Up to 50m range
- Stable quartz tuned VHF carrier frequency
- Multi-level high and mid frequency narrowband filtering to eliminate interference
- LED indicators for Power, RF, Audio Peak, Low battery
- Individual Mute switch on handheld transmitter to allow muting prior to switching on or off, avoiding clicks and pops
- Auto-muting circuitry to eliminate noise when transmitter is not detected
- Audio companding circuitry for accurate dynamics without audible distortion
- Neat and compact design
- Batteries (9V DC) and jack lead supplied
- Carrier frequency: 174.5MHz
- RF power: 10mW
- Dynamic range (SNR):
90dB - THD:
0.5% - Frequency response: 40Hz-15kHz
- Audio output: 400mV
- Receiver sensitivity: 10dBuV
- Max continuous battery life: 10 hours
- Dimensions (HxWxD): receiver/transmitter 150x110x35mm / 250x50mmØ
- Weight: receiver/transmitter 190g/280g
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Hobby & Education, Public, Music
Contents
1x transmitter, 1x receiver, power supply, batteries, jack lead
Product Information
- :
- Cardioid
- :
- 174.5MHz
- :
- 40Hz
- :
- 15kHz
- :
- QTX Wireless Systems
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.5685 (€41.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.