You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

300W Haze Machine - 

ZEPHYR-300

ZEPHYR-300 - 300W Haze Machine
ZEPHYR-300 - 300W Haze Machine
ZEPHYR-300 - 300W Haze Machine
ZEPHYR-300 - 300W Haze Machine
ZEPHYR-300 - 300W Haze Machine

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
ZEPHYR-300
Order Code:
DP37844
Also Known As:
160.494UK, GTIN UPC EAN: 5015972202746

Product Overview

Digitally controlled haze machine with a sturdy metal housing for small and medium sized venues. Haze output can be set via the rear control panel and controlled from the included keyfob-style RF wireless remote or by DMX signal. The fluid bottle can be removed for easy refilling and there is a slot window to show the fluid level. Designed to offer professional level haze effects in a compact format for easy installation and portability.
  • Compact housing with minimal footprint
  • Digitally controlled output rate
  • Removable fluid tank
  • Supplied with wireless remote control
  • DMX512 compatible
  • Power supply: 230V AC, 50Hz (IEC)
  • Power: 300W
  • Fuse: F3AL, 250V
  • Fluid capacity: 1.2 Litre
  • Haze output (approx.): 3,000 Cu Ft (68m³) per minute
  • Reheat time: 35 seconds (min.)
  • Controls: Output (0-255), Fan speed (0-255)
  • Remote control: RF keyfob & receiver (5-pin DIN)
  • Remote control frequency: 433MHz
  • DMX channels: 2 (output & fan)
  • DMX connection: 3-pin XLR in & out
  • Dimensions: 253mm x 336mm x 155mm
  • Weight: 3.56kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

160.494UK, GTIN UPC EAN: 5015972202746

4 In stock Need more?

???PF_PDP_RSP_SUP???

€133.2045 ( €163.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €133.2045 (€163.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €126.7875 (€155.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --