You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60/40 Leaded Solder Wire, 0.7mm, 500g -
60/40 NC600 0.7MM
- Manufacturer:
- QUALITEK QUALITEK
- Manufacturer Part No:
- 60/40 NC600 0.7MM
- Order Code:
- SD02116
- Technical Datasheet:
- 60/40 NC600 0.7MM Datasheet
Product Range Selector (NC600)
See all from this product rangeProduct Overview
- 60/40 Leaded solder wire
- Ideal for all Sn/Pb applications
- Utilising a synthetically refined resin and a very effective activator package
- Good wetting of solder on all common finishes
- Low level of clear residues
- Halide free flux, REL0 specification
- Flux type: No clean
- Melting temperature: 183°C - 190°C
- Tip temperature: 320°C
Product Information
- :
- Leaded
- :
- 60, 40 Sn, Pb
- :
- 0.7mm
- :
- 0.03"
- :
- 183°C
- :
- 500g
- :
- 1.1lb
- :
- NC600
Technical Documents (2)
11 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 01/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
3 more will be available week commencing 01/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.865 (€49.03) | ( ) |
5+ | €38.6988 (€47.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.