You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cored Lead Free Solder Wire, No-Clean, 0.7mm, 250g - 

SAC305 NC601 0.7MM

SAC305 NC601 0.7MM - Cored Lead Free Solder Wire, No-Clean, 0.7mm, 250g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QUALITEK QUALITEK
Manufacturer Part No:
SAC305 NC601 0.7MM
Order Code:
SD02037
See all Technical Docs

Product Range Selector (NC601 (No-Clean))

See all from this product range

SAC305 NC601 0.7MM - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

MULTICORE / LOCTITE

Solder Wire, 1.2mm, 500g, 180°C

• Leaded / Lead Free : Leaded • Solder Alloy : 60, 40 Sn, Pb • External Diameter - Imperial : 0.047" • Weight - Metric : 500g • Melting Temperature : 183°C • External Diameter - Metric : 1.2mm • Weight - Imperial : 1.102lb • Flux Type : Rosin

     
Restricted Item Add

MULTICORE / LOCTITE

Solder Wire, 1.2mm, 250g, 180°C

• Leaded / Lead Free : Leaded • Solder Alloy : 60, 40 Sn, Pb • External Diameter - Imperial : 0.047" • Weight - Metric : 250g • Melting Temperature : 183°C • External Diameter - Metric : 1.2mm • Weight - Imperial : 8.818oz • Flux Type : Rosin

     
Restricted Item Add

MULTICORE / LOCTITE

Lead Free Solder Wire, 0.7mm, 500g, 227°C

• Leaded / Lead Free : Lead Free • Solder Alloy : 99.3, 0.7 Sn, Cu • External Diameter - Imperial : 0.028" • Weight - Metric : 500g • Melting Temperature : 227°C • External Diameter - Metric : 0.7mm • Weight - Imperial : 1.102lb • Flux Type : Rosin

     
Restricted Item Add

DURATOOL

60/40 Solder Wire, 1.2mm, 500g

• Leaded / Lead Free : Leaded • Solder Alloy : 60, 40 Sn, Pb • External Diameter - Imperial : 0.05" • Weight - Metric : 500g • Melting Temperature : 190°C • External Diameter - Metric : 1.2mm • Product Range : Duratool - 60/40 Solder • Weight - Imperial : 1.102lb • Flux Type : Rosin

     
Restricted Item Add

MULTICORE / LOCTITE

Solder Wire, 0.5mm, 250g, 180°C

• Leaded / Lead Free : Leaded • Solder Alloy : 60, 40 Sn, Pb • External Diameter - Imperial : 0.02" • Weight - Metric : 250g • Melting Temperature : 183°C • External Diameter - Metric : 0.5mm • Weight - Imperial : 8.818oz • Flux Type : Rosin

     
Restricted Item Add

DURATOOL

60/40 Solder Wire, 0.7mm, 500g

• Leaded / Lead Free : Leaded • Solder Alloy : 60, 40 Sn, Pb • External Diameter - Imperial : 0.03" • Weight - Metric : 500g • Melting Temperature : 190°C • External Diameter - Metric : 0.7mm • Product Range : Duratool - 60/40 Solder • Weight - Imperial : 1.102lb • Flux Type : Rosin

     
Restricted Item Add

MULTICORE / LOCTITE

Solder Wire, 0.7mm, 250g, 180°C

• Leaded / Lead Free : Leaded • Solder Alloy : 60, 40 Sn, Pb • External Diameter - Imperial : 0.028" • Weight - Metric : 250g • Melting Temperature : 183°C • External Diameter - Metric : 0.7mm • Weight - Imperial : 8.818oz • Flux Type : Rosin

     
Restricted Item Add

MULTICORE / LOCTITE

Hi-Act Solder Wire 0.7mm 500g 180°C

• Leaded / Lead Free : Leaded • Solder Alloy : 60, 40 Sn, Pb • External Diameter - Imperial : 0.028" • Weight - Metric : 500g • Melting Temperature : 183°C • External Diameter - Metric : 0.7mm • Weight - Imperial : 1.102lb • Flux Type : Rosin

     
Restricted Item Add

DURATOOL

60/40 Solder Wire, 0.7mm, 100g

• Leaded / Lead Free : Leaded • Solder Alloy : 60, 40 Sn, Pb • External Diameter - Imperial : 0.03" • Weight - Metric : 100g • Melting Temperature : 190°C • External Diameter - Metric : 0.7mm • Product Range : Duratool - 60/40 Solder • Weight - Imperial : 3.527oz • Flux Type : Rosin

     
Restricted Item Add

MULTICORE / LOCTITE

No-Clean Lead Free Clear Residue Cored Solder Wire 1.2mm, 500g

• Leaded / Lead Free : Lead Free • Solder Alloy : 99.3, 0.7 Sn, Cu • External Diameter - Imperial : 0.047" • Weight - Metric : 500g • Melting Temperature : 227°C • External Diameter - Metric : 1.2mm • Weight - Imperial : 1.102lb • Flux Type : Rosin

     
Restricted Item Add

Product Overview

Qualitek Sn/Cu (Tin/Cu) Alloys are designed as a lead-free alternative for SAC alloys for electronics assembly operations.
  • No-clean cored solder wire
  • Contain a small amount of cobalt to assist with solder wetting
  • Longer solder tip life by reducing corrosion
  • Colophony-free

Product Information


:
Lead Free

:
No Clean

:
99.5, 0.5 Sn, Cu

:
0.7mm

:
0.028"

:
228°C

:
250g

:
8.818oz

:
NC601 (No-Clean)

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

€42.0665 ( €51.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €42.0665 (€51.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €37.6873 (€46.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --