You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.8L Non-Stick Rice Cooker, 700W -
35550
- Manufacturer:
- QUEST QUEST
- Manufacturer Part No:
- 35550
- Order Code:
- SB07355
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5025301355500
Product Overview
- Non-stick removable rice bowl for convienient cooking and serving
- Transparent lid enables you to check on cooking progress
- Automatic keep warm function
- Cook and warm LED indicator lights
- 1.8L Capacity
- Mains Powered 220-240V
- Detachable lead length 1.2m
Footnotes
Product Information
- :
- Rice Cooker
- :
- 700W
- :
- 1800ml
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.40 (€28.78) | ( ) |
3+ | €21.996 (€27.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.