You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4MP Professional Bullet Camera, White, IP67 -
ANPRNDA-4MP-W
New- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- ANPRNDA-4MP-W
- Order Code:
- SR12605
- Product Range
- -
- Technical Datasheet:
- ANPRNDA-4MP-W Datasheet
Product Overview
- 4MP (2688x1520) @30fps, H.265
- Support H265+/H264+/H265/H264/MJPEG coding
- ICR auto switch, true day/night
- Motorised lens
- 3D DNR, WDR, HLC, BLC, and ROI coding
- Built-in micro SD card slot, up to 256GB (card not supplied)
- 12V DC/AC24V/PoE power supply
- Support three streams
- Mobile surveillance by smart phones with iOS and Android OS
- License plate detection and recognition
- P2P function
- Dual-system backup
- IP67 rated
Product Information
- :
- 1/1.8 "
- :
- 4MP
- :
- 12VDC
- :
- 0.001lx
- :
- Varifocal
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €294.84 (€362.65) | ( ) |
3+ | €286.65 (€352.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.