You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Video Intercom Door Station, IP67 -
NDA-INTERCOM-DOOR
New- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- NDA-INTERCOM-DOOR
- Order Code:
- HA00126
- Product Range
- Qvis - NDA-INTERCOM Series
- Technical Datasheet:
- NDA-INTERCOM-DOOR Datasheet
Product Range Selector (Qvis - NDA-INTERCOM Series)
See all from this product rangeProduct Overview
- 3.5" TFT screen
- 2.3mm Dual fixed lens
- 2MP (1920x1080) real-time H.265 coding
- Face recognition distance: 0.3m-2m
- Face detection technology distinguishing real faces from non-real face spoof attacks
- Built-in mic.
- 3D DNR, HWDR, BLC, HLC, Defog, etc.
- Multiple door opening modes (by swiping card, password, face recognition, etc.)
- Door opening by indoor station or by mobile app
- Copy-prevention for IC card; IC card encryption
- Anti-tampering alarm; triggering alarms when the door is not secured or the door is broken by others
- Calling indoor station/app
- Card reader access via RS485 interface
- 2.4G WiFi; P2P function
- Supports Micro SD card (up to 256GB, not supplied)
- Remote surveillance via mobile app, web browser or tablet PC
- Intelligent analytics: video exception detection, face detection, face capture, face comparison
- Wiegand interface
- Supplied with bracket
- IP67 rated
Product Information
- :
- Qvis - NDA-INTERCOM Series
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €204.70 (€251.78) | ( ) | 
| 3+ | €200.10 (€246.12) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                