You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4MP Auto Tracking PTZ Dome Camera, IP66, IK10 -
PTZNDA-4MP-MINI-3X
New- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- PTZNDA-4MP-MINI-3X
- Order Code:
- SR12600
- Product Range
- Qvis - PTZNDA Series
- Technical Datasheet:
- PTZNDA-4MP-MINI-3X Datasheet
Product Range Selector (Qvis - PTZNDA Series)
See all from this product rangeProduct Overview
- Up to 2688x1520 resolution
- Mini illumination: Colour: 0.02 lux @ (F1.6 AGC ON)
- 3X optical zoom, fast and accurate
- Smart IR
- Built-in mic.
- Smart H.265+/H.265/H.264+/H.264
- AI-based face, human, vehicle detection, and recognition
- Smart-tracking, perimeter precaution, line crossing, etc.
- Micro SD card chamber (card not supplied), reset button, alarm in/out
- PoE and 12V DC power supply, easy connection
- Onvif, API, SDK, IE/NVR/VMS/free mobile apps
- IP67, IK10 rated
Product Information
- :
- 1/2.7 "
- :
- 4MP
- :
- 12VDC
- :
- 0.01lx
- :
- Varifocal
- :
- Qvis - PTZNDA Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €167.31 (€205.79) | ( ) |
3+ | €162.63 (€200.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.