You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standalone Smoke Alarm, 9V Battery Powered -
QFS-BAT-S
Product Range Selector (Qvis - Smoke Detectors)
See all from this product rangeProduct Overview
- Smoke Alarm
- Photoelectric Sensor
- 9V battery powered
- Compliant With EN 14604:2005
- Alarm sounder 85dB
Product Information
- :
- Smoke
- :
- -
- :
- -
- :
- -
- :
- Qvis - Smoke Detectors
Technical Documents (0)
103 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.5569 (€8.06) | ( ) |
3+ | €6.3189 (€7.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.