You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vape Smoke Detector Alarm, 10 Year Sealed Rechargeable Battery -
QFS-VAPE
Product Overview
- Detects presence of vape/e-cigarette smoke in non-smoking areas
- Wireless device with Type-C charging Ethernet net capabilities
- Detects PM2.5 and TVOC emissions
- Built-in rechargeable battery
- Compatible with the Smart Life app for easy monitoring from your phone
- POE or Mains power with battery backup
- Ethernet and WIFI conectivity
- Secure Tamper alarm
- Phone and PC software access
Product Information
- :
- Smoke
- :
- -
- :
- -10°C
- :
- 50°C
- :
- -
Technical Documents (0)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 08/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
30 more will be available week commencing 08/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €161.00 (€198.03) | ( ) |
3+ | €155.25 (€190.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.