You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4MP AI ISP Full Colour Dome Camera, White, IP67 -
TURNDA-4C4-FW
New- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- TURNDA-4C4-FW
- Order Code:
- SR12603
- Product Range
- Qvis - TURNDA Series
- Technical Datasheet:
- TURNDA-4C4-FW Datasheet
Product Range Selector (Qvis - TURNDA Series)
See all from this product rangeProduct Overview
- H.265+/H.265/H.264+/H.264/MJPEG coding
- Max. resolution: 2688x1520
- 20-30m white light view distance
- 24/7 full colour imaging
- 3D DNR, WDR, HLC, BLC, and ROI coding
- Electronic image stabilization
- Image distortion correction
- 1-channel audio input; 1-channel built-in mic.
- Built-in Micro SD card slot; up to 512GB
- 12V DC/PoE power supply
- Support three streams
- Remote monitoring by smartphone or tablet PCs with iOS and Android OS
- Multiple smart events can be enabled at the same time
- P2P function
- Dual-system backup
- IP67 rated
Product Information
- :
- 1/1.8 "
- :
- 4MP
- :
- 12VDC
- :
- 0.001lx
- :
- Fixed
- :
- Qvis - TURNDA Series
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €91.26 (€112.25) | ( ) |
3+ | €88.335 (€108.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.