You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K IP Dual Lens Dome Camera, White, IP66 - 

TURNDA-4K180-FW

New
TURNDA-4K180-FW - 4K IP Dual Lens Dome Camera, White, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QVIS QVIS
Manufacturer Part No:
TURNDA-4K180-FW
Order Code:
SR12604
Product Range
Qvis - TURNDA Series
Technical Datasheet:
TURNDA-4K180-FW   Datasheet
See all Technical Docs

Product Range Selector (Qvis - TURNDA Series)

See all from this product range

Product Overview

4K IP dome camera with dual lenses.
  • H.265+/H.265/H.264+/H.264/MJPEG coding
  • Max. resolution: 4640x1760
  • ICR auto switch, true day/night vision
  • Support smart supplement light
  • Up to 30m IR night view distance; up to 20m white light distance
  • 3D DNR, WDR, HLC, BLC and ROI coding
  • Built-in Micro SD card slot, up to 256GB (card not supplied)
  • 12V DC/PoE power supply
  • Support three streams
  • Mobile surveillance by smart phones with iOS and Android OS
  • Support SMD
  • P2P function
  • Multiple smart events can be enabled at the same time
  • Blue and red light warning (flashing alternately)
  • User-defined warning voice import
  • Dual-system backup
  • IP66 rated

Product Information


:
1/2.7 "

:
4K

:
12VDC

:
0.0032lx

:
Fixed

:
Qvis - TURNDA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€189.54 ( €233.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €189.54 (€233.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €184.86 (€227.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --