You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8MP Dual Light IPC Dome Camera, White, IP67 -
TURNDA-4KIL-FW
New- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- TURNDA-4KIL-FW
- Order Code:
- SR12575
- Product Range
- Qvis - TURNDA Series
- Technical Datasheet:
- TURNDA-4KIL-FW Datasheet
Product Range Selector (Qvis - TURNDA Series)
See all from this product rangeProduct Overview
- H.265+/H.265/H.264+/H.264/MJPEG coding
- Auto day/night switch
- 3D DNR, HWDR, HLC, BLC, etc.
- ROI coding
- Smart supplement light
- 20-30m white light view distance; 20-30m IR view distance
- Supports three streams
- Remote monitoring by smartphone and tablet with iOS and Android OS
- P2P function
- Supports SMD
- Line crossing detection, region intrusion detection, abandoned/missing object detection, video exception detection
- Dual-system backup
- Max. resolution: 8MP (3840x2160)
- 12V DC/PoE power supply
- IP67 rated
Product Information
- :
- 1/2.8 "
- :
- 8MP
- :
- 12VDC
- :
- 0.02lx
- :
- Fixed
- :
- Qvis - TURNDA Series
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €128.70 (€158.30) | ( ) |
3+ | €125.19 (€153.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.