You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8MP Dual Illumination Fixed Lens Turret CCTV Camera, 30m IR - White -
TURVIP-4KIL-FW
NewProduct Overview
- 8MP Ultra-High Resolution: Crisp video quality with multiple resolution options
- Advanced Video Compression: Supports H.265+ for efficient storage and streaming
- Dual-Illumination Technology: 30m IR and white light range for superior visibility day and night
- Smart Detection Features: AI-powered people and vehicle detection for enhanced security
- Wide Field of View: Horizontal 106°, Vertical 57°, and Diagonal 124° with a 2.8mm fixed lens
- Built-in Microphone: Enhanced audio capabilities with 1CH audio input and recording
- Remote Monitoring: Access live streams via the SuperLive Plus mobile app or NVMS
- Reliable Performance: Operates in extreme temperatures (-30°C to +60°C) with IP67 protection
- Secure Networking: HTTPS encryption, IP filtering, and ONVIF protocol support
- Flexible Storage Options: MicroSD support for up to 256GB of local storage
Product Information
- :
- 1/2.8 "
- :
- 8MP
- :
- 12V
- :
- 0.02lx
- :
- CMOS
- :
- -
Technical Documents (0)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €137.0187 (€168.53) | ( ) |
3+ | €132.3504 (€162.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.