You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP Full-Colour Network Fixed 1/2.7" Turret LED CCTV Camera, Grey -
TURVIP-5C1-FG
- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- TURVIP-5C1-FG
- Order Code:
- SR11432
- Product Range
- QVIS Network Fixed Turret Cameras
Product Range Selector (QVIS Network Fixed Turret Cameras)
See all from this product rangeTURVIP-5C1-FG - You may also be interested in
Product Overview
- 1/2.7” 5MP Progressive CMOS
- Full colour streaming
- 2.8 mm lens @F1.6, fixed iris
- Field of View (FoV): Horizontal: 94.8°; vertical: 78.4°; diagonal: 107.3°
- Minimum illumination: 0lux LED ON
- 20-30m White light distance
- H.265 coding and video compression for greater quality at low bit rates (6Mbps)
- Dual streams and intelligence analytics
- Variety of image settings; Chroma, Saturation, Contrast, Brightness and more
- IP67 Ingress protection for corrosion resistance and perfect functionality across a wide temperature range
- Operating temps: -30°C to 60°C
- PoE Power supply: 12V DC
Applications
Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Installations, Theft Prevention and Traceability, Security
Product Information
- :
- 1/2.7 "
- :
- 5MP
- :
- 12V
- :
- -
- :
- 2.8mm
- :
- QVIS Network Fixed Turret Cameras
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €85.1326 (€104.71) | ( ) |
3+ | €82.9311 (€102.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.