You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP, Full-Colour HD Analogue Fixed Dome Turret CCTV Camera, White -
TURVIP-5COL-HD-FW
- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- TURVIP-5COL-HD-FW
- Order Code:
- SR11443
- Product Range
- QVIS Analogue Fixed Turret Cameras
Product Range Selector (QVIS Analogue Fixed Turret Cameras)
See all from this product rangeProduct Overview
- Full colour view
- 1/2.5” 5MP CMOS Progressive scan
- 3.6mm high resolution fixed angle lens
- Full 360° pan and 0-75° tilt
- Minimum illumination: 0 lux with LED ON
- LED Distance: 20-30m in clear conditions
- 1CH Built in microphone to capture audio
- Supports lossless analogue HD video formats: AHD, HD-TVI & HD-CVI
- IP67 ingress protection
- Operation temp: -30°C to 50°C
- Video output: BNC Socket
- Power input: DC Socket (2.1mm)
- Power consumption LED ON:
3W - Requires OSD
Applications
Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Installations, Theft Prevention and Traceability, Security
Product Information
- :
- 1/2.5 "
- :
- 5MP
- :
- -
- :
- -
- :
- CMOS
- :
- 30m
- :
- QVIS Analogue Fixed Turret Cameras
Technical Documents (0)
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.8658 (€46.57) | ( ) |
3+ | €36.9614 (€45.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.