You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted Tool Holder Wall Panels, x3 with 44 Clips -
109659
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 109659
- Order Code:
- SG32996
- Product Range
- Raaco - Tool Wall Panel Sets
- Also Known As:
- TOOL WALL PANEL X 3 / CLIPS, GTIN UPC EAN: 5733439109659
- Technical Datasheet:
- 109659 Datasheet
Product Range Selector (Raaco - Tool Wall Panel Sets)
See all from this product rangeProduct Overview
- Clips can be placed anywhere on the perforated panel with just one single click
- Can be extended vertically or horizontally
- Includes an assortment of SuperClips for storing all types of tools and equipment
- Supplied with clips and holders
Applications
Industrial
Footnotes
Product Information
- :
- 17.32"
- :
- 440mm
- :
- 61.42"
- :
- 1560mm
- :
- Steel
- :
- Raaco - Tool Wall Panel Sets
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.2351 (€86.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.