You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17" Athome Tool Box Black / Silver -
135221
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 135221
- Order Code:
- SG33445
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5733439135221
- Technical Datasheet:
- 135221 Datasheet
Product Overview
- Snap-shut, burst proof locks
- Convenient side grip handles
- Padlock eyelet in lid for added security
- Made from impact proof polypropylene
- Made in Denmark
- Dimensions (HxWxD): 229mm x 442mm x 223mm
Product Information
- :
- -
- :
- 229mm
- :
- 442mm
- :
- 223mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.1591 (€24.80) | ( ) |
5+ | €19.422 (€23.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.