You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Assorter 80 4x8-0 Organiser Storage Box - 78mm x 338mm x 261mm - 

136235

136235 - Assorter 80 4x8-0 Organiser Storage Box - 78mm x 338mm x 261mm
136235 - Assorter 80 4x8-0 Organiser Storage Box - 78mm x 338mm x 261mm
136235 - Assorter 80 4x8-0 Organiser Storage Box - 78mm x 338mm x 261mm
136235 - Assorter 80 4x8-0 Organiser Storage Box - 78mm x 338mm x 261mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAACO RAACO
Manufacturer Part No:
136235
Order Code:
SG34038
Product Range
Raaco - Assorter
Also Known As:
GTIN UPC EAN: 5733439136235

Product Range Selector (Raaco - Assorter)

See all from this product range

Product Overview

  • Storage box supplied without inserts
  • Equipped with U-profiles inside the lid, which ensures that the contents remain in place during transportation
  • Fitted with sliding locks and handle
  • Dimensions (HxWxD): 78mm x 338mm x 261mm
  • Made of polypropylene (PP)
  • Load Capacity: 7kg

Product Information


:
General Purpose Storage

:
PP (Polypropylene)

:
Transparent, Blue

:
3.1"

:
78mm

:
13.4"

:
338mm

:
10.3"

:
261mm

:
Raaco - Assorter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5733439136235

3 In stock

15 more will be available week commencing 01/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€15.3391 ( €18.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €15.3391 (€18.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --