You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HandyBox Storage Assortment Cases, Set of 4 - 310mm x 376mm x 265mm -
136242
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 136242
- Order Code:
- SG34016
- Product Range
- Raaco - HandyBox
- Also Known As:
- GTIN UPC EAN: 5733439136242
Product Range Selector (Raaco - HandyBox)
See all from this product rangeProduct Overview
- Supplied complete with 4 Assorter Cases and compartments
- 2 Cases with 15 compartments and 2 cases with 17 compartments
- Can be used as a stand-alone rack, or can be stacked, hung or grouped together
- Moulded-in lugs allow safe side-by-side grouping
- Carrying handle folds flat for vertical stacking
- Impact-proof polypropylene
- Ideal for the mobile workshop
- Can be freestanding and wall mounted
- Dimensions (HxWxD): 310mm x 376mm x 265mm
- Load Capacity: 25kg
Applications
Industrial
Product Information
- :
- Tool Cabinet
- :
- PP (Polypropylene)
- :
- Black
- :
- 12.2"
- :
- 310mm
- :
- 14.8"
- :
- 376mm
- :
- 10.43"
- :
- 265mm
- :
- Raaco - HandyBox
Technical Documents (0)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €65.3191 (€80.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.