You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CarryLite 80 4x8-0 Organiser Storage Box - 79mm x 337mm x 278mm -
142793
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 142793
- Order Code:
- SG34021
- Product Range
- CarryLite
- Also Known As:
- GTIN UPC EAN: 5733439142793
Product Range Selector (CarryLite)
See all from this product rangeProduct Overview
- Storage box supplied without inserts
- Fitted with sliding locks, handle and with red markers to indicate if box is closed correctly
- Equipped with U-profiles inside the lid, which ensures that the contents remain in place during transportation
- Made of polypropylene (PP) and lid of polycarbonate (PC)
- Dimensions (HxWxD): 79mm x 337mm x 278mm
- Load Capacity: 10kg
Product Information
- :
- General Purpose Storage
- :
- PC (Polycarbonate), PP (Polypropylene)
- :
- Blue
- :
- 3.11"
- :
- 79mm
- :
- 13.27"
- :
- 337mm
- :
- 10.94"
- :
- 278mm
- :
- CarryLite
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.7793 (€46.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.