You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CarryLite 150 5x10-8 Organiser Compartment Storage Box - 147mm x 413mm x 330mm -
147248
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 147248
- Order Code:
- SG34025
- Product Range
- CarryLite
- Also Known As:
- GTIN UPC EAN: 5733439147248
Product Range Selector (CarryLite)
See all from this product rangeProduct Overview
- Raaco blue colour
- Made of polypropylene (PP) and lid of polycarbonate (PC)
- 330.0mm depth, 413.0mm width, 147.0mm height
- Carriage load is 20.00Kg / 44.09lbs
Contents
8 inserts: 2 pcs. of type 150 A6-1, 2 pcs. of type 150 A7-2 ½, 1 pcs. of type 150 A7-1 ½, 1 pcs. of type 150 A7-1 and 2 pcs. of type 150 A8-1.
Product Information
- :
- General Purpose Storage
- :
- PC (Polycarbonate), PP (Polypropylene)
- :
- Blue
- :
- 5.82"
- :
- 148mm
- :
- 16.3"
- :
- 413mm
- :
- 13"
- :
- 330mm
- :
- CarryLite
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.8421 (€82.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.