You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
900 Series 18 Drawer Storage Cabinet - 417mm x 306mm x 150mm -
918-02 CABINET
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 918-02 CABINET
- Order Code:
- SG33221
- Product Range
- Raaco - 900
- Also Known As:
- GTIN UPC EAN: 5733439137478
- Technical Datasheet:
- 918-02 CABINET Datasheet
Product Range Selector (Raaco - 900)
See all from this product rangeProduct Overview
- Full steel body, spot welded and enamel painted
- Re-enforced corner brackets for extra strength and stability
- Stop rim ensures drawers do not fall out
- Draws made from polypropylene
- Rubber feet provide scratch protection and a firm standing
- Free standing or wall mountable
- Made in Denmark
- Dimensions (HxWxD): 417mm x 306mm x 150mm
Product Information
- :
- Drawer
- :
- Steel
- :
- 16.42"
- :
- 417mm
- :
- 12.04"
- :
- 306mm
- :
- 5.91"
- :
- 150mm
- :
- Raaco - 900
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.3926 (€64.44) | ( ) |
5+ | €49.6431 (€61.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.