You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Aluminium Torch -
RACHP 919
- Manufacturer:
- RAC RAC
- Manufacturer Part No:
- RACHP 919
- Order Code:
- LA06668
- Also Known As:
- GTIN UPC EAN: 5060073363070
Product Overview
- High grade machined aircraft aluminium construction
- High powered 1W LED bulb
- Laser etched branding
- Anodised finish for extra durability
- Requires 2x AA batteries (included)
- Weatherproof
- Run time: 10 hours
- Dimensions (LxW): 145x25mm
Contents
Torch, Batteries & Strap
Product Information
- :
- Hand Held
- :
- LED
- :
- 120lm
- :
- Battery
- :
- Aluminium
- :
- -
Technical Documents (0)
Also Known As
869 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2253 (€2.74) | ( ) |
5+ | €1.9873 (€2.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.