You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Duo Aluminium Torch, 200lm -
RACHP575
New- Manufacturer:
- RAC RAC
- Manufacturer Part No:
- RACHP575
- Order Code:
- LA11614
- Also Known As:
- GTIN UPC EAN: 5060432715656
Product Overview
- Latest LED technology
- Additional area side light
- 80 to 200 Lumens
- Requires 2x AAA batteries (included)
Product Information
- :
- LED Torch
- :
- LED
- :
- 200lm
- :
- AAA Batteries x 2
Technical Documents (0)
Also Known As
973 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.276 (€4.03) | ( ) |
5+ | €3.042 (€3.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.